Toshiba, TLP184(SE(T AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6
- RS Stock No.:
- 885-1092
- Mfr. Part No.:
- TLP184(SE(T
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-1092
- Mfr. Part No.:
- TLP184(SE(T
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO6 | |
| Input Current Type | AC, DC | |
| Typical Rise Time | 5µs | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 9µs | |
| Series | TLP 184 | |
| Special Features | AC/DC Input Module, Ideal for Programmable Controllers, Operates Directly by AC Input Current, TeleCommunication, TLP184 is Small Outline Coupler | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO6 | ||
Input Current Type AC, DC | ||
Typical Rise Time 5µs | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 3750 Vrms | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 9µs | ||
Series TLP 184 | ||
Special Features AC/DC Input Module, Ideal for Programmable Controllers, Operates Directly by AC Input Current, TeleCommunication, TLP184 is Small Outline Coupler | ||
- COO (Country of Origin):
- TH
