Toshiba, TLP183(V4-GRTL,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6
- RS Stock No.:
- 885-1067
- Mfr. Part No.:
- TLP183(V4-GRTL,E(T
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 885-1067
- Mfr. Part No.:
- TLP183(V4-GRTL,E(T
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO6 | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Current Transfer Ratio | 300% | |
| Typical Fall Time | 3µs | |
| Series | TLP 183 | |
| Special Features | AC Adapter, I/O Interface Board, LP183 is Smaller than DIP Package, Office Machine, Suitable for Programmable Controllers, TLP183 is a Low Input Type Photo transistor Coupler | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO6 | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3750 Vrms | ||
Maximum Current Transfer Ratio 300% | ||
Typical Fall Time 3µs | ||
Series TLP 183 | ||
Special Features AC Adapter, I/O Interface Board, LP183 is Smaller than DIP Package, Office Machine, Suitable for Programmable Controllers, TLP183 is a Low Input Type Photo transistor Coupler | ||
- COO (Country of Origin):
- TH
