onsemi, FODM3063 Triac Driver Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
- RS Stock No.:
- 864-9246
- Mfr. Part No.:
- FODM3063
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.91
(exc. VAT)
£4.69
(inc. VAT)
- RS Stock No.:
- 864-9246
- Mfr. Part No.:
- FODM3063
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Triac Driver | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 3750 Vrms | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Triac Driver | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 3750 Vrms | ||
