onsemi, FOD2741BSV DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 864-9088
- Mfr. Part No.:
- FOD2741BSDV
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 864-9088
- Mfr. Part No.:
- FOD2741BSDV
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Current Transfer Ratio | 200% | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 5000 Vrms | ||
Maximum Current Transfer Ratio 200% | ||
