onsemi, FOD2711ASDV DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin DIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-9063
Mfr. Part No.:
FOD2711ASDV
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

200%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy