onsemi, FOD260L DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 864-9057
- Mfr. Part No.:
- FOD260L
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 864-9057
- Mfr. Part No.:
- FOD260L
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Output Device | Logic Gate | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 22ns | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 3ns | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Output Device Logic Gate | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 22ns | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 3ns | ||
