onsemi, FOD260LSV DC Input Logic Gate Output Optocoupler, Surface Mount, 8-Pin MDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-9054
Mfr. Part No.:
FOD260LSV
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Logic Gate

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

22ns

Maximum Input Current

50 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Typical Fall Time

3ns