Broadcom, ACPL-021L-000E DC Input CMOS Output Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.:
830-4969
Mfr. Part No.:
ACPL-021L-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

2V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

11ns

Maximum Input Current

8 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

11ns

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy