Broadcom, HCPL-817-30BE DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin DIP
- RS Stock No.:
- 818-8379
- Mfr. Part No.:
- HCPL-817-30BE
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 818-8379
- Mfr. Part No.:
- HCPL-817-30BE
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 5 mA | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Current Transfer Ratio | 260% | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 5 mA | ||
Isolation Voltage 5000 Vrms | ||
Maximum Current Transfer Ratio 260% | ||
Typical Fall Time 3µs | ||

