onsemi, FODM3063R2 DC Input Phototriac Output Optocoupler, Surface Mount, 4-Pin MFP
- RS Stock No.:
- 808-8871
- Mfr. Part No.:
- FODM3063R2
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 808-8871
- Mfr. Part No.:
- FODM3063R2
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Phototriac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | MFP | |
| Input Current Type | DC | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 3750 Vrms | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type MFP | ||
Input Current Type DC | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 3750 Vrms | ||
