onsemi, FOD814A300W AC Input Phototransistor Output Dual Optocoupler, Through Hole, 4-Pin MDIP
- RS Stock No.:
- 808-8768
- Mfr. Part No.:
- FOD814A300W
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 808-8768
- Mfr. Part No.:
- FOD814A300W
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Number of Pins | 4 | |
| Package Type | MDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 18µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Current Transfer Ratio | 150% | |
| Typical Fall Time | 18µs | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Number of Pins 4 | ||
Package Type MDIP | ||
Input Current Type AC | ||
Typical Rise Time 18µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5000 Vrms | ||
Maximum Current Transfer Ratio 150% | ||
Typical Fall Time 18µs | ||
