onsemi, HCPL4503SM DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin MDIP
- RS Stock No.:
- 807-6667
- Mfr. Part No.:
- HCPL4503SM
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 807-6667
- Mfr. Part No.:
- HCPL4503SM
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 50% | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 50% | ||
