onsemi, H11D3SM DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-6581
Mfr. Part No.:
H11D3SR2M
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

5µs

Maximum Input Current

80 mA

Isolation Voltage

7500 V ac

Maximum Current Transfer Ratio

20%

Typical Fall Time

5µs

Priced to Clear

Yes

Related links