onsemi, H11D3M DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin MDIP
- RS Stock No.:
- 807-6579
- Mfr. Part No.:
- H11D3M
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 807-6579
- Mfr. Part No.:
- H11D3M
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5µs | |
| Maximum Input Current | 80 mA | |
| Isolation Voltage | 7500 V ac | |
| Maximum Current Transfer Ratio | 20% | |
| Typical Fall Time | 5µs | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 5µs | ||
Maximum Input Current 80 mA | ||
Isolation Voltage 7500 V ac | ||
Maximum Current Transfer Ratio 20% | ||
Typical Fall Time 5µs | ||
