onsemi, CNY17F2SM DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-5279
Mfr. Part No.:
CNY17F2SM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

6µs

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Typical Fall Time

24µs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy