onsemi, MOC212R2M DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 807-5005
- Mfr. Part No.:
- MOC212R2M
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 807-5005
- Mfr. Part No.:
- MOC212R2M
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 3.2µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 2500 V ac | |
| Typical Fall Time | 4.7µs | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 3.2µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 2500 V ac | ||
Typical Fall Time 4.7µs | ||
