onsemi, MOC3063VM AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 806-6061
- Mfr. Part No.:
- MOC3063VM
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.43
(exc. VAT)
£4.12
(inc. VAT)
- RS Stock No.:
- 806-6061
- Mfr. Part No.:
- MOC3063VM
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Output Device | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 7500 V | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Output Device Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 7500 V | ||
Logic Output Yes | ||
