onsemi, MOC3033SM AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.55

(exc. VAT)

£1.86

(inc. VAT)

RS Stock No.:
806-6020
Mfr. Part No.:
MOC3033SM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Logic Output

Yes