onsemi, MOC3031SR2M AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-6014
Mfr. Part No.:
MOC3031SR2M
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Logic Output

Yes

COO (Country of Origin):
MY

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy