onsemi, MCT9001S DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin MDIP

Stock information currently inaccessible
RS Stock No.:
806-4150
Mfr. Part No.:
MCT9001S
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

2.4µs

Maximum Input Current

60 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

2.4µs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy