Broadcom, HCPL-0466-000E DC Input Optocoupler, Surface Mount, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
803-0775
Mfr. Part No.:
HCPL-0466-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

90%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy