Toshiba, TLP700A(TP AC Input Optocoupler, Surface Mount, 6-Pin SDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-5314
Mfr. Part No.:
TLP700A(TP
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

IGBT Gate Drive, MOSFET

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

6

Package Type

SDIP

Input Current Type

AC

Typical Rise Time

15ns

Maximum Input Current

10 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Typical Fall Time

8µs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy