Vishay, VOM160PT DC Input Phototriac Output Optocoupler, Surface Mount, 4-Pin SOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
773-0216
Mfr. Part No.:
VOM160PT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

3750 Vrms