onsemi, HCPL4503SVM Phototransistor Output Optocoupler, Surface Mount, 8-Pin DIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
772-9329
Mfr. Part No.:
HCPL4503SVM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Maximum Input Current

1 A

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

50%

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy