Broadcom, ACPL-P340-000E AC/DC Input, Input IGBT Gate Drive, MOSFET Output Optocoupler, Surface Mount, 6-Pin SSOP
- RS Stock No.:
- 769-3508
- Mfr. Part No.:
- ACPL-P340-000E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 769-3508
- Mfr. Part No.:
- ACPL-P340-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | IGBT Gate Drive, MOSFET | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SSOP | |
| Input Current Type | AC, DC | |
| Typical Rise Time | 43ns | |
| Maximum Input Current | 16 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 40ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device IGBT Gate Drive, MOSFET | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SSOP | ||
Input Current Type AC, DC | ||
Typical Rise Time 43ns | ||
Maximum Input Current 16 mA | ||
Isolation Voltage 3.75 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 40ns | ||

