Broadcom, ACPL-K43T-000E AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SSOP
- RS Stock No.:
- 769-3476
- Mfr. Part No.:
- ACPL-K43T-000E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 769-3476
- Mfr. Part No.:
- ACPL-K43T-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SSOP | |
| Input Current Type | AC, DC | |
| Maximum Input Current | 40 mA | |
| Isolation Voltage | 5 kVrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 165% | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SSOP | ||
Input Current Type AC, DC | ||
Maximum Input Current 40 mA | ||
Isolation Voltage 5 kVrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 165% | ||
