Toshiba, TLP3043(S,C,F) DC Input Triac Output Optocoupler, Through Hole, 5-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
769-0281
Mfr. Part No.:
TLP3043(S,C,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

5

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5000 Vrms

COO (Country of Origin):
JP