Toshiba, TLP3043(S,C,F) DC Input Triac Output Optocoupler, Through Hole, 5-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
168-7593
Mfr. Part No.:
TLP3043(S,C,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

5

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy