Vishay, CNY65AGRST DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 4-Pin SMD
- RS Stock No.:
- 768-9293
- Mfr. Part No.:
- CNY65AGRST
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 768-9293
- Mfr. Part No.:
- CNY65AGRST
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 2 | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 2.4µs | |
| Maximum Input Current | 75 mA | |
| Isolation Voltage | 1390 V | |
| Maximum Current Transfer Ratio | 300% | |
| Typical Fall Time | 2.7µs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 2 | ||
Number of Pins 4 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 2.4µs | ||
Maximum Input Current 75 mA | ||
Isolation Voltage 1390 V | ||
Maximum Current Transfer Ratio 300% | ||
Typical Fall Time 2.7µs | ||
