Broadcom, ACPL-M49T-000E AC/DC Input, Input Transistor Output Optocoupler, Surface Mount, 5-Pin SO

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
768-7853
Mfr. Part No.:
ACPL-M49T-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

AC, DC

Maximum Input Current

40 mA

Isolation Voltage

4000 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

80%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy