onsemi, MID400 AC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 761-3962
- Mfr. Part No.:
- MID400
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 761-3962
- Mfr. Part No.:
- MID400
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 7V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 7V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC | ||
