Fairchild, 6N138 DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

£1.227

(exc. VAT)

£1.472

(inc. VAT)

RS Stock No.:
761-3921
Mfr. Part No.:
6N138
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

2500 V ac

Logic Output

Yes

Maximum Current Transfer Ratio

1300%

Minimum Current Transfer Ratio

300 %

Related links