Fairchild, FODM8801BR2 Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
- RS Stock No.:
- 760-5977
- Mfr. Part No.:
- FODM8801BR2
- Brand:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 760-5977
- Mfr. Part No.:
- FODM8801BR2
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Typical Rise Time | 5µs | |
| Isolation Voltage | 3750 V ac | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 360% | |
| Typical Fall Time | 5.5µs | |
| Minimum Current Transfer Ratio | 130 % | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Typical Rise Time 5µs | ||
Isolation Voltage 3750 V ac | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 360% | ||
Typical Fall Time 5.5µs | ||
Minimum Current Transfer Ratio 130 % | ||
