Toshiba, TLP2531(TP1,F) DC Input IC Output Dual Optocoupler, Surface Mount, 8-Pin PDIP SMD
- RS Stock No.:
- 760-3205
- Mfr. Part No.:
- TLP2531(TP1,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 760-3205
- Mfr. Part No.:
- TLP2531(TP1,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | IC | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 0.3µs | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 2500 V ac | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 30% | |
| Minimum Current Transfer Ratio | 19 % | |
| Typical Fall Time | 0.3µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device IC | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP SMD | ||
Input Current Type DC | ||
Typical Rise Time 0.3µs | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 2500 V ac | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 30% | ||
Minimum Current Transfer Ratio 19 % | ||
Typical Fall Time 0.3µs | ||
Dual & Quad Photocouplers, Transistor Output
A range of Dual and Quad transistor output optocouplers from Toshiba.
