Toshiba, TLP160J(U,C,F) DC Input Phototriac Output Optocoupler, Surface Mount, 4-Pin MFSOP6
- RS Stock No.:
- 760-3186
- Mfr. Part No.:
- TLP160J(U,C,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 760-3186
- Mfr. Part No.:
- TLP160J(U,C,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Phototriac | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | MFSOP6 | |
| Input Current Type | DC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 2500 V ac | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type MFSOP6 | ||
Input Current Type DC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 2500 V ac | ||
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
