onsemi, FOD4218TV DC Input Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 739-4989
- Mfr. Part No.:
- FOD4218TV
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 739-4989
- Mfr. Part No.:
- FOD4218TV
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Output Device | Phototriac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 30 mA | |
| Isolation Voltage | 5000 V ac | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 30 mA | ||
Isolation Voltage 5000 V ac | ||
Logic Output Yes | ||
- COO (Country of Origin):
- CN
