Broadcom, ACPL-K64L-000E DC Input Dual Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 714-0183
- Mfr. Part No.:
- ACPL-K64L-000E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 714-0183
- Mfr. Part No.:
- ACPL-K64L-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 0.012µs | |
| Maximum Input Current | 8 mA | |
| Isolation Voltage | 5000 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 0.012µs | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 0.012µs | ||
Maximum Input Current 8 mA | ||
Isolation Voltage 5000 V ac | ||
Logic Output Yes | ||
Typical Fall Time 0.012µs | ||
