Vishay, MCT5211 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-5461
Mfr. Part No.:
MCT5211
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

40 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

225%

Minimum Current Transfer Ratio

110 %