Vishay, CNY75C DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

£17.50

(exc. VAT)

£21.00

(inc. VAT)

RS Stock No.:
708-4581
Mfr. Part No.:
CNY75C
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4.2µs

Maximum Input Current

60 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

320%

Typical Fall Time

4.7µs

Minimum Current Transfer Ratio

160 %

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy