Vishay, VO615A-4X017T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
699-8433
Mfr. Part No.:
VO615A-4X017T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

160 %

Typical Fall Time

4.7µs

Approvals

UL, CSA, VDE