Vishay, TCLT1103 DC Input Phototransistor Output Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 699-8313
- Mfr. Part No.:
- TCLT1103
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 699-8313
- Mfr. Part No.:
- TCLT1103
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5000 V ac | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 4.7µs | |
| Minimum Current Transfer Ratio | 100 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5000 V ac | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 4.7µs | ||
Minimum Current Transfer Ratio 100 % | ||
