Toshiba, TLP170J(F) MOSFET Output Optocoupler, Surface Mount
- RS Stock No.:
- 695-6334
- Mfr. Part No.:
- TLP170J(F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-6334
- Mfr. Part No.:
- TLP170J(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Isolation Voltage | 1500 V ac | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Isolation Voltage 1500 V ac | ||
- COO (Country of Origin):
- JP
