Toshiba TLP759F(D4,J,F) DC Input Optocoupler, Through Hole, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
695-6299
Mfr. Part No.:
TLP759F(D4,J,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

0.3μs

Maximum Input Current

25mA

Isolation Voltage

5000V ac

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

40%

Standards/Approvals

UL, CSA, EN

Minimum Current Transfer Ratio

20%

Typical Fall Time

0.2μs

Series

TLP

Automotive Standard

No

COO (Country of Origin):
JP

Intelligent Power Module (IPM)-Drive Photocoupler, Toshiba


Optocouplers, Toshiba


Related links