Toshiba TLP701(F) DC Input Optocoupler, Surface, 6-Pin SDIP
- RS Stock No.:
- 695-6268
- Mfr. Part No.:
- TLP701(F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 695-6268
- Mfr. Part No.:
- TLP701(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 50ns | |
| Standards/Approvals | CQC, CSA, cUL, VDE, UL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Input Current Type DC | ||
Typical Rise Time 50ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 50ns | ||
Standards/Approvals CQC, CSA, cUL, VDE, UL | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, IGBT/MOSFET Gate-Drive, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP705(F) DC Input Optocoupler, 6-Pin SDIP
- Toshiba TLP719(F) Optocoupler 6-Pin SDIP
- Toshiba TLP714(F) Optocoupler 6-Pin SDIP
- Toshiba TLP748J(F) DC Input Optocoupler 6-Pin DIP
- Toshiba TLP250(LF1 Surface Mount, 8-Pin DIP
- Toshiba TLP176G(F) DC Input Optocoupler 4-Pin SOP
- Toshiba TLP3240(TP15 Surface 4-Pin SSOP
- Toshiba TLP2768A(E(T DC Input Optocoupler 6-Pin SO-6
