Toshiba, TLP718F(F) Optocoupler, Surface Mount, 6-Pin PDIP
- RS Stock No.:
- 695-6233
- Mfr. Part No.:
- TLP718F(F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 695-6233
- Mfr. Part No.:
- TLP718F(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Isolation Voltage | 5000 V ac | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Isolation Voltage 5000 V ac | ||
Logic Output Yes | ||
- COO (Country of Origin):
- JP
