Toshiba, TLP2105(F) DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 695-6186
- Mfr. Part No.:
- TLP2105(F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 695-6186
- Mfr. Part No.:
- TLP2105(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 30ns | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 2.5 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 30ns | ||
- COO (Country of Origin):
- JP
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
