Toshiba TLP2116(F) DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 695-6182
- Mfr. Part No.:
- TLP2116(F)
- Brand:
- Toshiba
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 695-6182
- Mfr. Part No.:
- TLP2116(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 15ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 2500V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, EN, CSA | |
| Typical Fall Time | 0.015μs | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 15ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 2500V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, EN, CSA | ||
Typical Fall Time 0.015μs | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Related links
- Toshiba TLP2108(F) DC Input 2-Channel Optocoupler 8-Pin SOIC
- Toshiba TLP350(TP5 Surface, 8-Pin PDIP
- Toshiba TLP2531(F) DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay VOIH063AT DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Vishay VOD223T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD207T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD1207T DC Input 2-Channel Optocoupler 8-Pin SOIC
