Broadcom, ACPL-824-000E AC Input Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
693-5930
Mfr. Part No.:
ACPL-824-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

20 %

Typical Fall Time

3µs