Broadcom, ACPL-4800-300E DC Input Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 693-5921
- Mfr. Part No.:
- ACPL-4800-300E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 693-5921
- Mfr. Part No.:
- ACPL-4800-300E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 16ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 20ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 16ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 3.75 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 20ns | ||
