Broadcom, ACNW3190-300E DC Input Optocoupler, Surface Mount, 8-Pin PDIP-W
- RS Stock No.:
- 693-5898
- Mfr. Part No.:
- ACNW3190-300E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 693-5898
- Mfr. Part No.:
- ACNW3190-300E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP-W | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1µs | |
| Isolation Voltage | 5 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 0.1µs | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP-W | ||
Input Current Type DC | ||
Typical Rise Time 0.1µs | ||
Isolation Voltage 5 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 0.1µs | ||
